TyoHM RJM74P0204F2T1000
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | RJM74P0204F2T1000 |
| LCSC Part # | C410706 |
| Package | MELF-0204 |
| Customer # | |
| Key Attributes | RES 100Ω ±1% 250mW MELF |
| Description | 100Ω ±1% 250mW MELF Metal Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Package | MELF-0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
240 
240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.031 | $ 0.62 |
200+ | $ 0.0241 | $ 4.82 |
600+ | $ 0.0202 | $ 12.12 |
3,000+ | $ 0.0179 | $ 53.70 |
9,000+ | $ 0.0159 | $ 143.10 |
21,000+ | $ 0.0148 | $ 310.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$