LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RN 1/4W 100R F T/B A1 product image
  • RN 1/4W 100R F T/B A1 thumbnail 1
  • RN 1/4W 100R F T/B A1 thumbnail 2
  • RN 1/4W 100R F T/B A1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TyoHM RN 1/4W 100R F T/B A1RoHS

Manufacturer
TyoHMAsian Brands
MPN
RN 1/4W 100R F T/B A1
LCSC Part #
C410697
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 100Ω ±1% 250mW Through Hole,D2.4xL6.5mm
Datasheetpdf iconTyoHM RN 1/4W 100R F T/B A1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D2.4xL6.4mm
Resistance100Ω
Power(Watts)250mW
Voltage Rating250V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece
In-Stock: 20,550
20,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.014$ 0.70
500+$ 0.0108$ 5.40
1,500+$ 0.0091$ 13.65
5,000+$ 0.008$ 40.00
25,000+$ 0.0071$ 177.50
50,000+$ 0.0066$ 330.00
Standard Packaging5000/Full Box
Better price for more quantity?
$