Fengming YS-PBZ14075DYB05
| Manufacturer | FengmingAsian Brands |
| MPN | YS-PBZ14075DYB05 |
| LCSC Part # | C409841 |
| Packaging | Through Hole,D=13.8mm |
| Customer # | |
| Key Attributes | BUZZER PIEZO 3V~16V 13.8mm TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | Through Hole,D=13.8mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 13.8mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6219 | $ 0.62 |
| 10+ | $ 0.5017 | $ 5.02 |
| 30+ | $ 0.4408 | $ 13.22 |
| 100+ | $ 0.3799 | $ 37.99 |
| 500+ | $ 0.3447 | $ 172.35 |
| 1,000+ | $ 0.3254 | $ 325.40 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | Through Hole,D=13.8mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 13.8mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



