Fengming YS-MBZ9055DYB05
| Manufacturer | FengmingAsian Brands |
| MPN | YS-MBZ9055DYB05 |
| LCSC Part # | C409832 |
| Packaging | Through Hole,D=9mm |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 3V~7V 9mm TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | Through Hole,D=9mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 9mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,365
10,365 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3989 | $ 1.99 |
| 50+ | $ 0.3148 | $ 15.74 |
| 200+ | $ 0.2648 | $ 52.96 |
| 500+ | $ 0.2198 | $ 109.90 |
| 2,000+ | $ 0.1998 | $ 399.60 |
| 5,000+ | $ 0.1878 | $ 939.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | Through Hole,D=9mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 9mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



