Fengming YS-SBZ1230
| Manufacturer | FengmingAsian Brands |
| MPN | YS-SBZ1230 |
| LCSC Part # | C409829 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | Surface-mount buzzer (externally driven) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | SMD,12x12mm | |
| Operating Temperature | -30℃~+85℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Current Consumption | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 557
557 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5095 | $ 0.51 |
| 10+ | $ 0.4063 | $ 4.06 |
| 30+ | $ 0.3531 | $ 10.59 |
| 100+ | $ 0.3015 | $ 30.15 |
| 500+ | $ 0.2709 | $ 135.45 |
| 1,000+ | $ 0.2548 | $ 254.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | SMD,12x12mm | |
| Operating Temperature | -30℃~+85℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Current Consumption | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



