Fengming YS-SBZ7525C03R16
| Manufacturer | FengmingAsian Brands |
| MPN | YS-SBZ7525C03R16 |
| LCSC Part # | C409827 |
| Packaging | SMD,7.5x7.5mm |
| Customer # | |
| Key Attributes | 2.5V~4V 7.5x7.5mm SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Fengming | |
| Packaging | SMD,7.5x7.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.7kHz | |
| Voltage Rating | 3.6V | |
| Current Consumption | 90mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,745
2,745 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3452 | $ 1.73 |
| 50+ | $ 0.2673 | $ 13.37 |
| 150+ | $ 0.2339 | $ 35.09 |
| 500+ | $ 0.1922 | $ 96.10 |
| 2,000+ | $ 0.1736 | $ 347.20 |
| 4,000+ | $ 0.1625 | $ 650.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



