LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8008BI-21-33E-50.000000 product image
  • SIT8008BI-21-33E-50.000000 thumbnail 1
  • SIT8008BI-21-33E-50.000000 thumbnail 2
  • SIT8008BI-21-33E-50.000000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SiTime SIT8008BI-21-33E-50.000000RoHS

Manufacturer
MPN
SIT8008BI-21-33E-50.000000
LCSC Part #
C401175
Packaging
SMD3225-4P
Customer #
Key Attributes
LVCMOS HCMOS OSC 50MHz SMD3225-4P
Datasheetpdf iconSiTime SIT8008BI-21-33E-50.000000
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0568$ 1.06
10+$ 0.8661$ 8.66
30+$ 0.7595$ 22.79
100+$ 0.6415$ 64.15
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVCMOS;HCMOS
Frequency50MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C
  • Low power consumption of 3.5 mA typical at 1.8V
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.