SiTime SIT9121AI-2C2-25E106.250000
| Manufacturer | |
| Mfr. Part # | SIT9121AI-2C2-25E106.250000 |
| LCSC Part # | C401168 |
| Package | SMD5032-6P |
| Customer # | |
| Key Attributes | LVDS OSC 106.25MHz SMD5032-6P |
| Description | 2.5V LVDS ±25ppm 106.25MHz SMD5032-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9751 | $ 3.98 |
10+ | $ 3.8864 | $ 38.86 |
30+ | $ 3.6049 | $ 108.15 |
100+ | $ 3.5452 | $ 354.52 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$