LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LMV932M/TR product image
  • LMV932M/TR thumbnail 1
  • LMV932M/TR thumbnail 2
  • LMV932M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LMV932M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LMV932M/TR
LCSC Part #
C398146
Packaging
SOP-8
Customer #
Key Attributes
1 MHz Bandwidth Low Power Op Amp
Datasheetpdf iconHGSEMI LMV932M/TR
In-Stock: 1,045
1,045 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2847$ 0.28
10+$ 0.2489$ 2.49
30+$ 0.2326$ 6.98
100+$ 0.2147$ 21.47
500+$ 0.1936$ 96.80
1,000+$ 0.1887$ 188.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage7mV
Slew Rate600V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)76dB
Output Current23mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current100uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV932 operational amplifier is designed for general-purpose applications. The series features a 1 MHz gain-bandwidth product and 90° phase margin (typical). It maintains a 45° phase margin (typical) when driving a 500 pF capacitive load. The series operates from a single supply voltage as low as 1.8V, with a typical quiescent current of 100 μA. In addition, the LMV932 supports rail-to-rail input and output swing, with a common-mode input voltage range of VDD + 300mV to VSS - 300mV. The series is designed using an advanced CMOS process. The LMV932 series is available in industrial and extended temperature range versions, with a supply voltage range of 1.8V to 5.5V.

Features

AI Translation
  • 1 MHz gain bandwidth product (typical)
  • Rail-to-rail input/output
  • Supply voltage: 1.8V to 5.5V
  • Quiescent current: IQ = 100 μA (typical)
  • 90° phase margin (typical)
  • Temperature range: Industrial: -40°C to +85°C
  • Available in single, dual, and quad packages

Applications

AI Translation
  • Automotive
  • Portable devices
  • Photodiode preamplifier
  • Analog filter
  • Notebook and PDA
  • Battery-powered systems