HGSEMI 74C922WM
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74C922WM |
| LCSC Part # | C398067 |
| Packaging | SOP-20-300mil |
| Customer # | |
| Key Attributes | 3V~15V 60ns@15V,50pF SOP-20-300mil Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-20-300mil | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Tri-state output | |
| Quiescent Current | - | |
| Current - Output High(IOH) | 3.3mA | |
| Propagation Delay | 60ns@15V,50pF | |
| Current - Output Low(IOL) | 3.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4854 | $ 1.49 |
| 10+ | $ 1.2355 | $ 12.36 |
| 35+ | $ 1.0983 | $ 38.44 |
| 105+ | $ 0.9425 | $ 98.96 |
| 490+ | $ 0.8731 | $ 427.82 |
| 1,015+ | $ 0.8422 | $ 854.83 |
Standard Packaging35/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-20-300mil | |
| Type | Decoder | |
| Number of Channels | - | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Tri-state output | |
| Quiescent Current | - | |
| Current - Output High(IOH) | 3.3mA | |
| Propagation Delay | 60ns@15V,50pF | |
| Current - Output Low(IOL) | 3.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



