HGSEMI KA7500N
| Manufacturer | HGSEMIAsian Brands |
| MPN | KA7500N |
| LCSC Part # | C398062 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | PWM power control circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-16 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Voltage | 40V | |
| Voltage - Supply | 7V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2062 | $ 1.03 |
| 50+ | $ 0.1529 | $ 7.65 |
| 150+ | $ 0.135 | $ 20.25 |
| 500+ | $ 0.1127 | $ 56.35 |
| 2,000+ | $ 0.1027 | $ 205.40 |
| 5,000+ | $ 0.0967 | $ 483.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-16 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Voltage | 40V | |
| Voltage - Supply | 7V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C398062 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



