TyoHM RN1/2W13.7KΩFT/BA1
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | RN1/2W13.7KΩFT/BA1 |
| LCSC Part # | C385572 |
| Package | Through Hole,D3.3xL9.2mm |
| Customer # | |
| Key Attributes | RES 13.7kΩ ±1% 500mW Through Hole,D3.3xL9.2mm |
| Description | 13.7kΩ 500mW 350V Metal Film Resistor ±50ppm/℃ ±1% Through Hole,D3.3xL9.2mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Through Hole,D3.3xL9.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,740
8,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0203 | $ 0.41 |
200+ | $ 0.0161 | $ 3.22 |
1,000+ | $ 0.0137 | $ 13.70 |
2,000+ | $ 0.0123 | $ 24.60 |
10,000+ | $ 0.0111 | $ 111.00 |
20,000+ | $ 0.0104 | $ 208.00 |
40,000+ | $ 0.0103 | $ 412.00 |
80,000+ | $ 0.0102 | $ 816.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$