TyoHM RN1/2WS8.2KΩFT/BA1
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | RN1/2WS8.2KΩFT/BA1 |
| LCSC Part # | C385546 |
| Package | Through Hole,D2.4xL6.5mm |
| Customer # | |
| Key Attributes | RES 8.2kΩ ±1% 500mW Through Hole,D2.4xL6.5mm |
| Description | Metal Film Resistor 8.2kΩ 500mW ±50ppm/℃ ±1% Through Hole,D2.4xL6.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Through Hole,D2.4xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0128 | $ 0.64 |
500+ | $ 0.0101 | $ 5.05 |
1,500+ | $ 0.0086 | $ 12.90 |
5,000+ | $ 0.0077 | $ 38.50 |
25,000+ | $ 0.0069 | $ 172.50 |
50,000+ | $ 0.0065 | $ 325.00 |
100,000+ | $ 0.0064 | $ 640.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$