HGSEMI LM293M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM293M/TR |
| LCSC Part # | C383066 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1mV 65nA 2 SOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;DTL;CMOS | |
| Propagation Delay Time | 1.4us | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Fail-safe function | |
| Dual Supply | ±16V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 65nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM393/LM293 is a dual voltage comparator with open-drain output, supporting single or dual supply operation. The device features excellent temperature stability and output short-circuit protection. It can be directly powered by a standard 5V supply in digital systems, requiring no additional power source.
Features
AI Translation
- Single supply voltage range: 2V~32V
- Low output saturation voltage: typical 0.1V @ IOL=4mA
- Low power consumption: typical 0.6mA @ VCC=5V
- Low input offset voltage: typical ±2mV
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- Package types: DIP-8, SOP-8, MSOP-8, TSSOP-8, SOT-23-8, DFN-8
Applications
AI Translation
- Voltage discriminator circuit
- Voltage conversion circuit
In-Stock: 650
650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0813 | $ 0.41 |
| 50+ | $ 0.0628 | $ 3.14 |
| 150+ | $ 0.0536 | $ 8.04 |
| 500+ | $ 0.0467 | $ 23.35 |
| 2,500+ | $ 0.0451 | $ 112.75 |
| 5,000+ | $ 0.0423 | $ 211.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;DTL;CMOS | |
| Propagation Delay Time | 1.4us | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Fail-safe function | |
| Dual Supply | ±16V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 65nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM393/LM293 is a dual voltage comparator with open-drain output, supporting single or dual supply operation. The device features excellent temperature stability and output short-circuit protection. It can be directly powered by a standard 5V supply in digital systems, requiring no additional power source.
Features
AI Translation
- Single supply voltage range: 2V~32V
- Low output saturation voltage: typical 0.1V @ IOL=4mA
- Low power consumption: typical 0.6mA @ VCC=5V
- Low input offset voltage: typical ±2mV
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- Package types: DIP-8, SOP-8, MSOP-8, TSSOP-8, SOT-23-8, DFN-8
Applications
AI Translation
- Voltage discriminator circuit
- Voltage conversion circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



