PUI Audio, Inc. AB5027B-3-LW100-R
| Manufacturer | |
| MPN | AB5027B-3-LW100-R |
| LCSC Part # | C3812412 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40nF 500Ω 2.7kHz Buzzer Elements, Piezo Benders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Buzzer Elements, Piezo Benders | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Electrostatic Capacity | 40nF | |
| Resonant Impedance | 500Ω | |
| Resonant Frequency | 2.7kHz | |
| Diameter | 50mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1076 | $ 2.11 |
| 200+ | $ 0.8167 | $ 163.34 |
| 500+ | $ 0.7879 | $ 393.95 |
| 1,000+ | $ 0.7728 | $ 772.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Buzzer Elements, Piezo Benders | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Electrostatic Capacity | 40nF | |
| Resonant Impedance | 500Ω | |
| Resonant Frequency | 2.7kHz | |
| Diameter | 50mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

