East Electronics TFM-16D
| Manufacturer | |
| Mfr. Part # | TFM-16D |
| LCSC Part # | C3812072 |
| Package | Through Hole,D=33mm |
| Customer # | |
| Description | 2.6kHz Through Hole,D=33mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | East Electronics | |
| Package | Through Hole,D=33mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0303 | $ 1.03 |
200+ | $ 0.4 | $ 80.00 |
500+ | $ 0.3849 | $ 192.45 |
1,000+ | $ 0.3788 | $ 378.80 |
Standard Packaging 1/Full
Tray | ||