SiTime SiT1533AC-H5-DCC-32.768
| Manufacturer | |
| Mfr. Part # | SiT1533AC-H5-DCC-32.768 |
| LCSC Part # | C377830 |
| Package | SMD2012-4P |
| Customer # | |
| Description | 1.2V~3.63V LVCMOS ±75ppm 32.768kHz SMD2012-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD2012-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5383 | $ 1.54 |
10+ | $ 1.3051 | $ 13.05 |
30+ | $ 1.1599 | $ 34.80 |
100+ | $ 1.0101 | $ 101.01 |
500+ | $ 0.9437 | $ 471.85 |
1,000+ | $ 0.9143 | $ 914.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$