MDD(Microdiode Semiconductor) SM8S15A
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | SM8S15A |
| LCSC Part # | C3712936 |
| Packaging | DO-218AB |
| Customer # | |
| Key Attributes | 24.4VC Clamp 270A Ipp TVS DIODE DO-218AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | DO-218AB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 270A | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW | |
| Voltage - Breakdown | 17.6V | |
| type | TVS | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chemically manufactured mesa chip
- Junction passivated with polyimide
- T_J = 175°C capability for high-reliability and automotive applications
- Available in unidirectional and bidirectional polarities
- Low leakage current
- Low forward voltage drop
- High surge capability
- MSL Level 1 per J-STD-020, LF max peak temperature 245°C
Applications
AI Translation
- Sensitive electronics protection
- Automotive load dump protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1693 | $ 1.17 |
| 200+ | $ 0.7351 | $ 147.02 |
| 750+ | $ 0.7259 | $ 544.43 |
| 1,500+ | $ 0.7213 | $ 1081.95 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | DO-218AB | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 270A | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW | |
| Voltage - Breakdown | 17.6V | |
| type | TVS | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chemically manufactured mesa chip
- Junction passivated with polyimide
- T_J = 175°C capability for high-reliability and automotive applications
- Available in unidirectional and bidirectional polarities
- Low leakage current
- Low forward voltage drop
- High surge capability
- MSL Level 1 per J-STD-020, LF max peak temperature 245°C
Applications
AI Translation
- Sensitive electronics protection
- Automotive load dump protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

