LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT1533AI-H4-DCC-32.768E product image
  • SIT1533AI-H4-DCC-32.768E thumbnail 1
  • SIT1533AI-H4-DCC-32.768E thumbnail 2
  • SIT1533AI-H4-DCC-32.768E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SiTime SIT1533AI-H4-DCC-32.768ERoHS

Manufacturer
MPN
SIT1533AI-H4-DCC-32.768E
LCSC Part #
C367058
Packaging
SMD2012-4P
Customer #
Key Attributes
LVCMOS OSC 32.768kHz SMD2012-4P
Datasheetpdf iconSiTime SIT1533AI-H4-DCC-32.768E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5805$ 0.58
10+$ 0.566$ 5.66
30+$ 0.5563$ 16.69
100+$ 0.5466$ 54.66
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2012-4P
Operating Temperature-40℃~+85℃
Frequency Stability±100ppm
Output TypeLVCMOS
Frequency32.768kHz
Voltage - Supply1.5V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Small SMD package: 2.0 x 1.2 mm (2012)
  • Pin-compatible to 2012 XTAL SMD package
  • Fixed 32.768 kHz output frequency
  • <20 ppm frequency tolerance
  • Ultra-low power: <1 μA
  • Supports coin-cell or super-cap battery backup voltages
  • Vdd supply range: 1.5V to 3.63V over -40°C to +85°C
  • Oscillator output eliminates external load caps
  • Internal filtering eliminates external Vdd bypass cap
  • NanoDrive™ programmable output swing for lowest power
  • Pb-free, RoHS and REACH compliant