LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8008AI-22-18S-2.048000E product image
  • SIT8008AI-22-18S-2.048000E thumbnail 1
  • SIT8008AI-22-18S-2.048000E thumbnail 2
  • SIT8008AI-22-18S-2.048000E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SiTime SIT8008AI-22-18S-2.048000ERoHS

Manufacturer
MPN
SIT8008AI-22-18S-2.048000E
LCSC Part #
C367050
Packaging
SMD3225-4P
Customer #
Key Attributes
LVCMOS HCMOS OSC 2.048MHz SMD3225-4P
Datasheetpdf iconSiTime SIT8008AI-22-18S-2.048000E
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8434$ 0.84
10+$ 0.6696$ 6.70
30+$ 0.5827$ 17.48
100+$ 0.4958$ 49.58
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-4P
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Frequency2.048MHz
Voltage - Supply1.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.