Dragonstate HDK-241508EA-14C
| Manufacturer | DragonstateAsian Brands |
| MPN | HDK-241508EA-14C |
| LCSC Part # | C36499326 |
| Packaging | SMD,24x15mm |
| Customer # | |
| Key Attributes | WATERPROOF TYPE SPEAKER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | SMD,24x15mm | |
| Frequency Range | 750Hz~20kHz | |
| Diameter(φD) | 24mm | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 750Hz | |
| Sound Pressure Level(SPL) | 96dB@0.8W,10cm | |
| Rated Power | 800mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 68
68 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7227 | $ 0.72 |
| 10+ | $ 0.5824 | $ 5.82 |
| 30+ | $ 0.5115 | $ 15.35 |
| 100+ | $ 0.4421 | $ 44.21 |
| 500+ | $ 0.3999 | $ 199.95 |
| 1,000+ | $ 0.3787 | $ 378.70 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



