ST STGIB10CH60TS-LZ
| Manufacturer | |
| Mfr. Part # | STGIB10CH60TS-LZ |
| LCSC Part # | C3615355 |
| Package | DIP-26 |
| Customer # | |
| Description | 600V 15A IGBT 20kHz DIP-26 Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ST | |
| Package | DIP-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.6005 | $ 8.60 |
10+ | $ 7.3535 | $ 73.54 |
30+ | $ 6.5934 | $ 197.80 |
100+ | $ 5.9555 | $ 595.55 |
Standard Packaging 13/Full
Tube | ||
Better price for more quantity?
$