S&S SFN-1207PA6.5
| Manufacturer | S&SAsian Brands |
| MPN | SFN-1207PA6.5 |
| LCSC Part # | C360618 |
| Packaging | Through Hole,D=12.5mm |
| Customer # | |
| Key Attributes | BUZZER PIEZO 12.5mm TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | S&S | |
| Packaging | Through Hole,D=12.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 12.5mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Technology | Piezoelectric | |
| Current Consumption | 120mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This piezoelectric buzzer uses a PZT ceramic element as the sound-generating component, producing sound by vibrating under an applied AC voltage. The product structure comprises a metal plate, piezoelectric ceramic element, resonance cavity, and lead wires, typically housed in SMD or through-hole packages. The operating frequency range is 2 kHz ~ 4.5 kHz, rated voltage is 3 V ~ 24 V, and sound pressure level is 85 dB ~ 105 dB (measured at 10 cm distance). The device features low power consumption, fast response, long service life, and high reliability, making it suitable for audio indication in various electronic equipment. During testing, the buzzer is placed in a free-field acoustic environment and measured using a sound level meter and frequency analyzer.
Features
- Operating frequency: 2 kHz ~ 4.5 kHz
- Rated voltage: 3 V ~ 24 V
- Sound pressure level: 85 dB ~ 105 dB (at 10 cm)
- Current consumption: < 5 mA (typical)
- Resonant frequency tolerance: ±500 Hz
- Operating temperature range: -20 ℃ ~ +70 ℃
- Component-based design ensuring high reliability
- Lead-free, RoHS compliant
Applications
- Automotive Electronics
- Consumer Electronics
- Security & Alarm Systems
- Medical Devices
- Home Appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0802$ 0.0762 | $ 0.38 |
| 50+ | $ 0.0632$ 0.0601 | $ 3.01 |
| 200+ | $ 0.0529$ 0.0503 | $ 10.06 |
| 500+ | $ 0.0465$ 0.0442 | $ 22.10 |
| 2,500+ | $ 0.0414$ 0.0394 | $ 98.50 |
| 5,000+ | $ 0.0389$ 0.0370 | $ 185.00 |
Standard Packaging100/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | S&S | |
| Packaging | Through Hole,D=12.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 12.5mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Technology | Piezoelectric | |
| Current Consumption | 120mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This piezoelectric buzzer uses a PZT ceramic element as the sound-generating component, producing sound by vibrating under an applied AC voltage. The product structure comprises a metal plate, piezoelectric ceramic element, resonance cavity, and lead wires, typically housed in SMD or through-hole packages. The operating frequency range is 2 kHz ~ 4.5 kHz, rated voltage is 3 V ~ 24 V, and sound pressure level is 85 dB ~ 105 dB (measured at 10 cm distance). The device features low power consumption, fast response, long service life, and high reliability, making it suitable for audio indication in various electronic equipment. During testing, the buzzer is placed in a free-field acoustic environment and measured using a sound level meter and frequency analyzer.
Features
- Operating frequency: 2 kHz ~ 4.5 kHz
- Rated voltage: 3 V ~ 24 V
- Sound pressure level: 85 dB ~ 105 dB (at 10 cm)
- Current consumption: < 5 mA (typical)
- Resonant frequency tolerance: ±500 Hz
- Operating temperature range: -20 ℃ ~ +70 ℃
- Component-based design ensuring high reliability
- Lead-free, RoHS compliant
Applications
- Automotive Electronics
- Consumer Electronics
- Security & Alarm Systems
- Medical Devices
- Home Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



