S&S SFN-1207PA7.6
| Manufacturer | S&SAsian Brands |
| MPN | SFN-1207PA7.6 |
| LCSC Part # | C360605 |
| Packaging | Through Hole,D=12.6mm |
| Customer # | |
| Key Attributes | BUZZER PIEZO 12.6mm TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | S&S | |
| Packaging | Through Hole,D=12.6mm | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 12.6mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15,310
15,310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0911$ 0.0866 | $ 0.43 |
| 50+ | $ 0.0723$ 0.0687 | $ 3.44 |
| 150+ | $ 0.063$ 0.0599 | $ 8.99 |
| 1,000+ | $ 0.0528$ 0.0502 | $ 50.20 |
| 2,000+ | $ 0.0472$ 0.0449 | $ 89.80 |
| 5,000+ | $ 0.0444$ 0.0422 | $ 211.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | S&S | |
| Packaging | Through Hole,D=12.6mm | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 12.6mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 5V | |
| Technology | Piezoelectric | |
| Current Consumption | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



