HGSEMI LM2596HVS-ADJ/TR
| Manufacturer |
HGSEMI
Asian Brands |
| MPN | LM2596HVS-ADJ/TR |
| LCSC Part # | C356713 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 3A 150kHz DC switching voltage regulator circuit |
| Description | Buck Switching Regulator IC Adjustable 1.2V~37V 1 Output 3A TO-263-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,126
2,126
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.3976 | $ 1.40 |
10+ | $ 1.1681 | $ 11.68 |
30+ | $ 1.0422 | $ 31.27 |
100+ | $ 0.8988 | $ 89.88 |
500+ | $ 0.7681 | $ 384.05 |
1,000+ | $ 0.7395 | $ 739.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$