SiTime SiT8008BI-82-33E-65.000000
| Manufacturer | |
| MPN | SiT8008BI-82-33E-65.000000 |
| LCSC Part # | C347990 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | LVCMOS HCMOS OSC 65MHz SMD7050-4P |
| Description | LVCMOS HCMOS Programmable Oscillator 65MHz 3.3V SMD7050-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.9191 | $ 0.92 |
10+ | $ 0.8982 | $ 8.98 |
30+ | $ 0.8837 | $ 26.51 |
100+ | $ 0.8708 | $ 87.08 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$