LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT1602BI-72-33E-12.000000 product image
  • SiT1602BI-72-33E-12.000000 thumbnail 1
  • SiT1602BI-72-33E-12.000000 thumbnail 2
  • SiT1602BI-72-33E-12.000000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SiTime SiT1602BI-72-33E-12.000000RoHS

Manufacturer
MPN
SiT1602BI-72-33E-12.000000
LCSC Part #
C347722
Packaging
SMD2016-4P
Customer #
Key Attributes
LVCMOS HCMOS OSC 12MHz SMD2016-4P
Datasheetpdf iconSiTime SiT1602BI-72-33E-12.000000
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3413$ 1.34
10+$ 1.0987$ 10.99
30+$ 0.9638$ 28.91
100+$ 0.8128$ 81.28
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2016-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Frequency12MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8V
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.