Slotted Screwdriver 3.0×100mm SD-5105A
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | SD-5105A |
| LCSC Part # | C341192 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screwdrivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Screwdrivers | |
| Manufacturer | Prokit's Industries | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4675 | $ 0.47 |
Standard Packaging12/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Screwdrivers | |
| Manufacturer | Prokit's Industries | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

