Knowles RAB-32014-000
| Manufacturer | |
| MPN | RAB-32014-000 |
| LCSC Part # | C3311860 |
| Packaging | - |
| Customer # | |
| Key Attributes | 124Ω Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Frequency Range | 100Hz~7.5kHz | |
| Impedance | 124Ω | |
| Technology | - | |
| Resonant Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Acoustics: Under the test conditions described in Table 3, the device will produce the SPL levels listed below. Nominal sensitivity at 1kHz is referenced to 20μPa in dB. All other values are in dB relative to sensitivity at 1kHz.
- The device will not exceed the total harmonic distortion levels listed below.
- Electrical: The housing is electrically isolated from the coil circuit.
- Mechanical: Port location is 12C.
- Solder type: SAC305, RoHS compliant.
- Operating temperature: Sensitivity variation not exceeding +1/-3dB over the range of 0°C to 63°C.
- Storage temperature: -40°C to 63°C
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.3829 | $ 13.38 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |

