LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TubeDepot SP-CEL-BL10-200-8 product image
Images for reference only

TubeDepot SP-CEL-BL10-200-8RoHS

Manufacturer
MPN
SP-CEL-BL10-200-8
LCSC Part #
C3311846
Packaging
-
Customer #
Key Attributes
8Ω Electromagnetic 73Hz 200W Speakers RoHS
Datasheetpdf iconTubeDepot SP-CEL-BL10-200-8

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerTubeDepot
Packaging-
Frequency Range45Hz~3500kHz
Diameter(φD)254mm
Impedance
TechnologyElectromagnetic
Resonant Frequency73Hz
Rated Power200W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 88.2336$ 88.23
Standard Packaging1/Full Bag
Better price for more quantity?
$