LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DB Unlimited SP500508-3 product image
Images for reference only

DB Unlimited SP500508-3RoHS

Manufacturer
MPN
SP500508-3
LCSC Part #
C3310819
Packaging
-
Customer #
Key Attributes
8Ω Electromagnetic 550Hz 200mW Speakers RoHS
Datasheetpdf iconDB Unlimited SP500508-3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerDB Unlimited
Packaging-
Frequency Range550Hz~4.5kHz
Diameter(φD)50mm
Impedance
TechnologyElectromagnetic
Resonant Frequency550Hz
Rated Power200mW

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.32$ 2.32
Standard Packaging25/Full Tray
Better price for more quantity?
$