CUI CMC-5042PF-AC
| Manufacturer | |
| MPN | CMC-5042PF-AC |
| LCSC Part # | C3273935 |
| Packaging | - |
| Customer # | |
| Description | Omnidirectional -42dB@±3dB 2.2kΩ 56dB Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.4265 | $ 1.43 |
160+ | $ 0.5527 | $ 88.43 |
480+ | $ 0.5327 | $ 255.70 |
960+ | $ 0.5234 | $ 502.46 |
Standard Packaging 80/Full
Box | ||
Better price for more quantity?
$