Knowles EK-23089-C48
| Manufacturer | |
| Mfr. Part # | EK-23089-C48 |
| LCSC Part # | C3273565 |
| Package | - |
| Customer # | |
| Description | Omnidirectional -57dB@±2dB 6.9kΩ Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Knowles | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.1449 | $ 5.14 |
200+ | $ 1.9914 | $ 398.28 |
500+ | $ 1.9216 | $ 960.80 |
1,000+ | $ 1.8867 | $ 1886.70 |
Standard Packaging 25/Full
Bag | ||