LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RMC121005%N product image
  • RMC121005%N thumbnail 1
  • RMC121005%N thumbnail 2
  • RMC121005%N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RMC121005%NRoHS

Manufacturer
TyoHMAsian Brands
MPN
RMC121005%N
LCSC Part #
C325944
Packaging
1210
Customer #
Key Attributes
RES 0Ω ±5% 1210
Datasheetpdf iconTyoHM RMC121005%N
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0262$ 0.52
200+$ 0.0207$ 4.14
600+$ 0.0177$ 10.62
5,000+$ 0.0158$ 79.00
10,000+$ 0.0143$ 143.00
20,000+$ 0.0134$ 268.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTyoHM
Packaging1210
Power(Watts)-
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece