TyoHM RMC0805240K1%N
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | RMC0805240K1%N |
| LCSC Part # | C325845 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 240kΩ ±1% 125mW 0805 |
| Description | 240kΩ ±1% 125mW 0805 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.005 | $ 0.50 |
1,000+ | $ 0.004 | $ 4.00 |
5,000+ | $ 0.0034 | $ 17.00 |
10,000+ | $ 0.0031 | $ 31.00 |
50,000+ | $ 0.0028 | $ 140.00 |
100,000+ | $ 0.0026 | $ 260.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$