LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RMC060312K5%N product image
  • RMC060312K5%N thumbnail 1
  • RMC060312K5%N thumbnail 2
  • RMC060312K5%N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RMC060312K5%NRoHS

Manufacturer
TyoHMAsian Brands
MPN
RMC060312K5%N
LCSC Part #
C325733
Packaging
0603
Customer #
Key Attributes
RES 12kΩ ±5% 100mW 0603
Datasheetpdf iconTyoHM RMC060312K5%N
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0023$ 0.23
1,000+$ 0.0018$ 1.80
5,000+$ 0.0014$ 7.00
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTyoHM
Packaging0603
Power(Watts)100mW
Resistance12kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece