LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RMC06032.7K1%N product image
  • RMC06032.7K1%N thumbnail 1
  • RMC06032.7K1%N thumbnail 2
  • RMC06032.7K1%N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RMC06032.7K1%NRoHS

Manufacturer
TyoHMAsian Brands
MPN
RMC06032.7K1%N
LCSC Part #
C325595
Packaging
0603
Customer #
Key Attributes
RES 2.7kΩ ±1% 100mW 0603
Datasheetpdf iconTyoHM RMC06032.7K1%N
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0038$ 0.38
1,000+$ 0.0029$ 2.90
5,000+$ 0.0024$ 12.00
10,000+$ 0.0022$ 22.00
50,000+$ 0.0019$ 95.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTyoHM
Packaging0603
Power(Watts)100mW
Resistance2.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece