LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RMC04026.8K5%N product image
  • RMC04026.8K5%N thumbnail 1
  • RMC04026.8K5%N thumbnail 2
  • RMC04026.8K5%N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RMC04026.8K5%NRoHS

Manufacturer
TyoHMAsian Brands
MPN
RMC04026.8K5%N
LCSC Part #
C325561
Packaging
0402
Customer #
Key Attributes
RES 6.8kΩ ±5% 62.5mW 0402
Datasheetpdf iconTyoHM RMC04026.8K5%N
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.002$ 0.20
1,000+$ 0.0015$ 1.50
3,000+$ 0.0013$ 3.90
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTyoHM
Packaging0402
Power(Watts)62.5mW
Resistance6.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece