TDK InvenSense MMICT390200012
| Manufacturer | |
| MPN | MMICT390200012 |
| LCSC Part # | C3171752 |
| Packaging | LGA-5(3.5x2.7) |
| Customer # | |
| Key Attributes | Bottom Port PDM Low-Power Multi-Mode Microphone With High AOP Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA-5(3.5x2.7) | |
| Voltage - Supply | 1.65V~3.63V | |
| Current Consumption | 650uA | |
| Direction | Omnidirectional | |
| Sensitivity | -32dB | |
| Height | 0.98mm | |
| Output Impedance | - | |
| S/N Ratio | 64dB | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
T3902 is a low-power, low-noise digital MEMS microphone in a compact package. It consists of a MEMS microphone element, an impedance-converting amplifier, and a fourth-order Σ-Δ modulator. The PDM interface allows two microphones to be time-division multiplexed on a single data line using one clock. The T3902 supports multiple operating modes: high-performance mode, low-power (always-on) mode, standard mode, and sleep mode. It delivers low power consumption and high SNR across all operating modes. The acoustic overload point (AOP) is 126 dB SPL in high-performance mode, and 120 dB SPL in standard and low-power modes. The T3902 is housed in a compact 3.5×2.65×0.98 mm SMT package. It is reflow solder compatible with no degradation in sensitivity.
Features
- 3.5×2.65×0.98 mm surface-mount package
- Low power consumption: 185 μA in low-power mode
- Extended frequency response from 36 Hz to 20 kHz
- Sleep mode: 12 μA
- High power supply rejection (PSR): −97 dB FS
- 4th-order Σ-Δ modulator
- Digital pulse density modulation (PDM) output
- Compatible with Sn/Pb and lead-free soldering processes
- RoHS/WEEE compliant
Applications
Smartphones, microphone arrays, tablets, cameras, Bluetooth headsets
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7697 | $ 1.77 |
| 10+ | $ 1.5023 | $ 15.02 |
| 30+ | $ 1.3354 | $ 40.06 |
| 100+ | $ 1.1652 | $ 116.52 |
| 500+ | $ 1.0874 | $ 543.70 |
| 1,000+ | $ 1.0534 | $ 1053.40 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA-5(3.5x2.7) | |
| Voltage - Supply | 1.65V~3.63V | |
| Current Consumption | 650uA | |
| Direction | Omnidirectional | |
| Sensitivity | -32dB | |
| Height | 0.98mm | |
| Output Impedance | - | |
| S/N Ratio | 64dB | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
T3902 is a low-power, low-noise digital MEMS microphone in a compact package. It consists of a MEMS microphone element, an impedance-converting amplifier, and a fourth-order Σ-Δ modulator. The PDM interface allows two microphones to be time-division multiplexed on a single data line using one clock. The T3902 supports multiple operating modes: high-performance mode, low-power (always-on) mode, standard mode, and sleep mode. It delivers low power consumption and high SNR across all operating modes. The acoustic overload point (AOP) is 126 dB SPL in high-performance mode, and 120 dB SPL in standard and low-power modes. The T3902 is housed in a compact 3.5×2.65×0.98 mm SMT package. It is reflow solder compatible with no degradation in sensitivity.
Features
- 3.5×2.65×0.98 mm surface-mount package
- Low power consumption: 185 μA in low-power mode
- Extended frequency response from 36 Hz to 20 kHz
- Sleep mode: 12 μA
- High power supply rejection (PSR): −97 dB FS
- 4th-order Σ-Δ modulator
- Digital pulse density modulation (PDM) output
- Compatible with Sn/Pb and lead-free soldering processes
- RoHS/WEEE compliant
Applications
Smartphones, microphone arrays, tablets, cameras, Bluetooth headsets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| Type | Details |
|---|---|
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |



