SHEFFIELD S135003
| Manufacturer | SHEFFIELDAsian Brands |
| MPN | S135003 |
| LCSC Part # | C3150565 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tool Accessories RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Tool Accessories | |
| Manufacturer | SHEFFIELD | |
| Packaging | - | |
| material quality | High-speed Steel | |
| specifications | M5*0.8mm |
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Tool Accessories | |
| Manufacturer | SHEFFIELD | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| material quality | High-speed Steel | |
| specifications | M5*0.8mm |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.212 | $ 4.21 |
Standard Packaging6/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Tool Accessories | |
| Manufacturer | SHEFFIELD | |
| Packaging | - | |
| material quality | High-speed Steel | |
| specifications | M5*0.8mm |
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Tool Accessories | |
| Manufacturer | SHEFFIELD | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| material quality | High-speed Steel | |
| specifications | M5*0.8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



