LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) KBPC610 product image
  • KBPC610 thumbnail 1
  • KBPC610 thumbnail 2
  • KBPC610 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) KBPC610RoHS

Manufacturer
MPN
KBPC610
LCSC Part #
C3085
Packaging
BR-6
Customer #
Key Attributes
BRIDGE RECT 1kV 6A BR-6
Datasheetpdf iconMDD(Microdiode Semiconductor) KBPC610
In-Stock: 3,200
3,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.273$ 1.37
50+$ 0.2408$ 12.04
150+$ 0.227$ 34.05
500+$ 0.1853$ 92.65
2,500+$ 0.1776$ 444.00
5,000+$ 0.173$ 865.00
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMDD(Microdiode Semiconductor)
PackagingBR-6
Non-Repetitive Peak Forward Surge Current125A
Operating Junction Temperature Range-55℃~+125℃@(Tj)
Voltage - Forward(Vf@If)1V@3A
Reverse Leakage Current (Ir)10uA@1kV
Current - Rectified6A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Ideal for PCB applications
  • Low reverse leakage current
  • High forward surge current capability
  • High-temperature soldering guaranteed: 260℃/10 sec, 5 lbs (2.3 kg) pull strength