MDD(Microdiode Semiconductor) KBPC608
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | KBPC608 |
| LCSC Part # | C3084 |
| Packaging | BR-6 |
| Customer # | |
| Key Attributes | 125A 1V@3A 6A 800V BR-6 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | BR-6 | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+125℃@(Tj) | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Ideal for PCB applications
- Low reverse leakage current
- High forward surge current capability
- High-temperature soldering guaranteed: 260℃/10 sec, 5 lbs (2.3 kg) pull strength
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3465 | $ 1.73 |
| 50+ | $ 0.2736 | $ 13.68 |
| 200+ | $ 0.2352 | $ 47.04 |
| 400+ | $ 0.1962 | $ 78.48 |
| 2,400+ | $ 0.1789 | $ 429.36 |
| 5,000+ | $ 0.1684 | $ 842.00 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | BR-6 | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+125℃@(Tj) | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Ideal for PCB applications
- Low reverse leakage current
- High forward surge current capability
- High-temperature soldering guaranteed: 260℃/10 sec, 5 lbs (2.3 kg) pull strength
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
