LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) KBPC1010 product image
  • KBPC1010 thumbnail 1
  • KBPC1010 thumbnail 2
  • KBPC1010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) KBPC1010RoHS

Manufacturer
MPN
KBPC1010
LCSC Part #
C3082
Packaging
KBPC-8
Customer #
Key Attributes
BRIDGE RECT 1kV 10A BR-8
Datasheetpdf iconMDD(Microdiode Semiconductor) KBPC1010
In-Stock: 4,839
4,839 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4716$ 0.47
10+$ 0.3741$ 3.74
30+$ 0.3318$ 9.95
200+$ 0.2521$ 50.42
400+$ 0.2293$ 91.72
1,000+$ 0.2147$ 214.70
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMDD(Microdiode Semiconductor)
PackagingKBPC-8
Non-Repetitive Peak Forward Surge Current150A
Operating Junction Temperature Range-65℃~+125℃
Reverse Leakage Current (Ir)10uA@1kV
Voltage - Forward(Vf@If)1V@5A
Current - Rectified10A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL flammability rating 94V-0
  • Ideal for PCB applications
  • Low reverse leakage
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 260℃/10 sec, 5 lbs (2.3 kg) pull strength