Dragonstate HDK-251308ZA-4P1
| Manufacturer |
Dragonstate
Asian Brands |
| Mfr. Part # | HDK-251308ZA-4P1 |
| LCSC Part # | C30587351 |
| Package | - |
| Customer # | |
| Key Attributes | WATERPROOF TYPE SPEAKER |
| Description | 8Ω Electromagnetic 700Hz 100dB@1.2W,10cm 1.2W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
34
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9578 $ 1.8600 | $ 1.86 |
10+ | $ 1.658 $ 1.5751 | $ 15.75 |
30+ | $ 1.4692 $ 1.3958 | $ 41.87 |
100+ | $ 1.2756 $ 1.2119 | $ 121.19 |
500+ | $ 1.1884 $ 1.1290 | $ 564.50 |
1,000+ | $ 1.1503 $ 1.0928 | $ 1092.80 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$