ZE ZECI201209A100K-0A015
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZECI201209A100K-0A015 |
| LCSC Part # | C3040840 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 0805 |
| Description | 15mA 10uH ±10% 1.15Ω Multilayer inductor 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,385
3,385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0714 $ 0.0643 | $ 0.32 |
50+ | $ 0.0565 $ 0.0509 | $ 2.55 |
150+ | $ 0.049 $ 0.0441 | $ 6.62 |
500+ | $ 0.0435 $ 0.0392 | $ 19.60 |
2,500+ | $ 0.039 $ 0.0351 | $ 87.75 |
4,000+ | $ 0.0349 $ 0.0315 | $ 126.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$