Hot Air Rework Station 750W Adjustable Temperature
| Manufacturer | VICTOR(Double King Industrial Holdings)Asian Brands |
| MPN | VICTOR 868A+ |
| LCSC Part # | C3039601 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hot Air Rework Station RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Hot Air Rework Station | |
| Manufacturer | VICTOR(Double King Industrial Holdings) | |
| Packaging | - | |
| Voltage | - | |
| Temperature stability | - | |
| temperature control | - | |
| material quality | - | |
| input voltage | - | |
| output voltage | - | |
| Operating noise | - | |
| LCD display panel | - | |
| Air pump airflow type | Brushless fan with soft wind | |
| temperature range | - | |
| Temperature regulation range | 200℃-450℃ | |
| Display format | LED Light Tube/LED Digital (Resolution °C) | |
| noise | Less than 45dB | |
| Air flow rate | -;-;120 liters per minute (maximum) | |
| Usage Scenario | - | |
| weight | - | |
| packing | - | |
| HeatingElement | - | |
| power | 750W | |
| Air supply type | - | |
| PowerCordLength | - | |
| PlugType | - | |
| working voltage | - | |
| temperature | - | |
| characteristic | - | |
| size | - | |
| TotalPowerConsumption | - | |
| Handle length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.6502 | $ 40.65 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



