Images are for reference only
EDA Models

TyoHM RSS 3W 1K J T/B

Manufacturer
TyoHM
Asian Brands
Mfr. Part #
RSS 3W 1K J T/B
LCSC Part #
C3039458
Package
Through Hole,D5xL15mm
Customer #
Key Attributes
RES 1kΩ ±5% 3W Through Hole,D5xL15mm
Description
1kΩ 3W 350V Metal Oxide Film Resistor ±300ppm/℃ ±5% Through Hole,D5xL15mm Through Hole Resistors RoHS
Datasheet pdf icon TyoHM RSS 3W 1K J T/B

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer TyoHM
Package Through Hole,D5xL15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon TyoHM RSS 3W 1K J T/B
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
10+
$ 0.055 $ 0.55
100+
$ 0.0438 $ 4.38
300+
$ 0.0382 $ 11.46
1,000+
$ 0.034 $ 34.00
5,000+
$ 0.0306 $ 153.00
10,000+
$ 0.0289 $ 289.00
Standard Packaging 1000/Full Box