Tweezers Curved Tip 120mm 207004
| Manufacturer | EVERPOWERAsian Brands |
| MPN | 207004 |
| LCSC Part # | C3036684 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tweezers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Tweezers | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| packing | - | |
| Product style | - | |
| Weight (kg) | - | |
| width | - | |
| Opening width | 8-12mm | |
| hardness | - | |
| Specification | - | |
| SurfaceTreatment | Matte | |
| Length (mm) | - | |
| colour | - | |
| length | -;120mm;- | |
| characteristic | Tip Hardness Above HRC40, Not Easy to Deform, Long Service Life | |
| material quality | Stainless steel | |
| Usage Scenario | - | |
| Head shape | - | |
| Appearance dimensions | - | |
| Opening length | - | |
| Head width | - | |
| Replace Tip | - | |
| Impedance coefficient | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 24
24 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6783 | $ 1.68 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

