Manual Desoldering Pump Pen Type 195mm
| Manufacturer | EVERPOWERAsian Brands |
| MPN | 203201 |
| LCSC Part # | C3036668 |
| Packaging | - |
| Customer # | |
| Key Attributes | Desoldering Tools RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Desoldering Tools | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| Usage Scenario | - | |
| colour | - | |
| Length | - | |
| external diameter | - | |
| material quality | - | |
| internal diameter | - | |
| Impedance coefficient | - | |
| characteristic | - | |
| Size | - | |
| diameter | - | |
| Weight | - | |
| Maximum suction | - | |
| specifications | 195mm | |
| Category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 33
33 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0469 | $ 1.05 |
Standard Packaging8/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Desoldering Tools | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| Usage Scenario | - | |
| colour | - | |
| Length | - | |
| external diameter | - | |
| material quality | - | |
| internal diameter | - | |
| Impedance coefficient | - | |
| characteristic | - | |
| Size | - | |
| diameter | - | |
| Weight | - | |
| Maximum suction | - | |
| specifications | 195mm | |
| Category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

