HGSEMI HGA82C250M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | HGA82C250M/TR |
| LCSC Part # | C30170093 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | HGA82C250 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection | |
| Supply Current | 78mA | |
| Quiescent Supply Current | 275uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HGA82C250 is an interface chip designed for use between CAN protocol controllers and the physical bus. It is applicable in trucks, buses, passenger vehicles, industrial control, and other fields, with a data rate of up to 1Mbps. It features differential signal transmission capability between the bus and the CAN protocol controller.
Features
AI Translation
- Fully compliant with ISO 11898-24 V standard, applicable to 24V power supply systems
- Rs pin slope control for reduced RFI
- Built-in over-temperature protection
- Over-current protection
- Low-current standby mode
- Unpowered nodes do not disturb the bus
- Supports at least 110 nodes connected to the bus
- High-speed CAN, transmission rate up to 1Mbps
- High EMI immunity
Applications
AI Translation
- Truck
- Bus
- Passenger Car
- Industrial Control
In-Stock: 1,418
1,418 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3335 | $ 0.33 |
| 10+ | $ 0.2904 | $ 2.90 |
| 30+ | $ 0.2713 | $ 8.14 |
| 100+ | $ 0.2489 | $ 24.89 |
| 1,000+ | $ 0.2426 | $ 242.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

